Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
     LED 1W
     LED SMD-0603
     LED SMD-0805
     LED SMD-1206
     LED SMD-1210
     LED SMD-5050
     LED Matrix
 
Visitors
Visitors Online : 54
Total accessing: 9368940
 
Filter by Manufacturer

Other Comp. & Accessori >
LEDs > LED SMD-0805 > HT17-2102UBC
Images are for reference only, Please See Product Specifications
HT17-2102UBC
0805 High Bright Blue Chip LED (Update 20/07/2024)
Part No.:  HT17-2102UBC
Date added::  11/09/2013
Brand:  Everlight
Origin:  Genuine
Package:  SMD0805(2)
Category:  LEDs
Pricing: 
Quantity (pcs)1 - 99 100 - 499 500 - 999 1000 - 2999 3000+
Unit price (VNĐ) 800 750 700 650 500
Product Unit:  pcs
In stock:  2927 pcs
Views:  11984
Quantity: 
  1. Product information
  2. Products equivalent
SMD-0805 High Bright Blue Chip LED  DataSheet
 
Features
  • Package ( L/W/H ) : 2.0 × 1.25 × 1.1 mm
  • Color : Ultra Bright Standard White
  • Lens: Yellow Diffuse Flat Mold
  • EIA STD Package
  • Meet ROHS, Green Product
  • Compatible With SMT Automatic Equipment
  • Compatible With Infrared Reflow Solder And Wave Solder Process
     

Absolute Maximum Ratings At Ta=25℃
 Parameter
Symbol Rating Unit
 Power Dissipation Pd 90 mW
 Peak Forward Current
 (1/10 Duty Cycle, 0.1ms Pulse Width)
IFP 100 mA
 DC Forward Current IF 30 mA
 Reverse Voltage VR 5 V
 Operating Temperature Range Topr -30°C ~ + 85°C °C
 Storage Temperature Range Tstg -40°C ~ + 90°C °C
 Soldering Condition Tsol
Reflow soldering : 260°C For 5 Seconds
Hand soldering:    300°C For 3 Seconds

Electrical Optical Characteristics At Ta=25℃
Parameter
Symbol Min. Typ. Max. Unit Test Condition
 Luminous Intensity IV --- 80 --- mcd IF = 20mA
 Viewing Angle 2θ1/2 --- 120 --- deg IF = 20mA
 Dominant Wavelength λd --- 468 --- nm IF = 20mA
 Peak Wavelength λp --- 470 --- nm IF = 20mA
 Spectral Line Half-Width Δλ --- 30 --- nm IF = 20mA
 Forward Voltage VF 2.8 --- 3.6 V IF = 20mA
 Reverse Current IR --- --- 10 uA VR = 5V


jQuery(this).corner();
0805 High Bright Red Chip LED
Retail Price:
jQuery(this).corner();
0805 High Bright Green Chip LED
Retail Price:
jQuery(this).corner();
HT17-2102UYC (5464)
SMD-0805 High Bright Yellow Chip LE...
Retail Price:
jQuery(this).corner();
HT17-2102UWC (3255)
0805 High Bright White Chip LED
Retail Price:
jQuery(this).corner();
SMD-1206 Ultra Bright Blue Chip LED
Retail Price:
jQuery(this).corner();
SMD-1206 Ultra Bright Green Chip LE...
Retail Price:
jQuery(this).corner();
SMD-1206 Ultra Bright Red Chip LED
Retail Price:
jQuery(this).corner();
SMD-1206 Ultra Bright Yellow Chip L...
Retail Price:
jQuery(this).corner();
SMD-1206 Ultra Bright White Chip LE...
Retail Price: