Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 155
Total accessing: 8357448
 
Filter by Manufacturer

Hardware, Tools... >
Images are for reference only, Please See Product Specifications
ULINK2-China
ULINK2 (Update 05/08/2019)
Part No.:  ULINK2-China
Date added::  21/12/2013
Brand:  TAKAMISAWA
Origin:  China
Category:  Debugger / Programmer
Pricing:  1,200,000 (VNĐ)
Product Unit:  Set
In stock:  0 (out of stock)
Views:  11721
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
ULINK2 USB/JTAG Adapter for Flash Programming and Debugging

The Keil ULINK family of USB-JTAG Adapters connect your PC's USB port to your target system (via JTAG, SWD, or OCDS) and allow you to debug embedded programs running on target hardware

The ULINK2 USB-JTAG Adapter offers all the features of the original ULINK USB-JTAG Adapter plus:

  • Works with standard Windows USB drivers,
  • 10MHz JTAG clock,
  • RTCK support,
  • Serial Wire Debug (SWD) support,
  • Serial Wire Viewer (Trace) support,
  • and a real-time agent.

Note that the original ULINK has been replaced by ULINK2.

The Keil ULINK2 USB-JTAG Adapter connects your PC's USB port to your target system (via JTAG, SWD, or OCDS) and allows you to program and debug embedded programs on target hardware.

 ULINK2 Features:

  • Plug-and-Play installation using standard Windows USB drivers,
  • Serial Wire Debug (SWD) support for ARM Cortex-M3 based devices,
  • Real-Time Trace for Cortex-M3 using Serial Wire Viewer (SWV),
  • Real-Time Agent with memory R/W during execution, terminal emulation, and serial debug output,
  • 10-pin and 20-pin connector support.
     

 ULINK2 may be used for:

  • On-chip Debugging (using on-chip JTAG, SWD, or SWV),
  • Flash Memory Programming (using user-configurable Flash programming algorithms).

Using the Keil µVision IDE/Debugger with the ULINK2 adapter, you can easily create, download, and test embedded applications on actual target hardware

jQuery(this).corner();
AT91SAM7S128 HEADER board
Retail Price:
jQuery(this).corner();
IDCMBH20 (4176)
2.54mm 20-PIN Male Box Header
Retail Price:
jQuery(this).corner();
2.54mm 20-PIN Male Box Header Right...
Retail Price:
jQuery(this).corner();
IDCC14 (1008)
2,54mm 14-PIN IDC Socket Connector
Retail Price:
jQuery(this).corner();
IDCMBH14 (660)
2.54mm 14-PIN Male Box Header
Retail Price:
jQuery(this).corner();
2.54mm 14-PIN Male Box Header Right...
Retail Price:
jQuery(this).corner();
ULINK (5)
ULINK USB-JTAG
Retail Price:
jQuery(this).corner();
J-LINK V8 JTAG Emulator
Retail Price:
jQuery(this).corner();
ULINK2 (9)
ULINK2 USB JTAG Program / Debug
Retail Price: