Today 26/02/2026 - 08:07:32 PM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
65
Total accessing:
8355009
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
> L293D
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
L293D
Quadruple Half-H Drivers
(
Update 14/06/2025
)
Part No.:
L293D
Date added::
21/10/2013
Brand:
Texas Instruments
Origin:
Genuine
Package:
DIP(16)
Category:
Motor Driver
Pricing:
Quantity (pcs)
1 - 9
10 - 24
25 - 49
50 - 99
100+
Unit price (VNĐ)
40,000
38,000
36,000
34,000
32,000
Product Unit:
pcs
In stock:
5 pcs
Views:
9174
Quantity:
Note:
Product information
Products equivalent
L293D
QUADRUPLE HALF-H DRIVER
Datasheets
L293(D)
Standard Package
25
Category
Integrated Circuits (ICs)
Family
PMIC - Motor and Fan Controllers, Drivers
Series
-
Packaging
Tube
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge, (4) Quad
Interface
Parallel
Applications
General Purpose
Current - Output
600mA
Voltage - Supply
4.5 V ~ 36 V
Voltage - Load
4.5 V ~ 36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Dynamic Catalog
Drivers
jQuery(this).corner();
L298 H-Bridge Board
(21)
Dual H-Bridge Module (L298N) for Mo...
Retail Price:
150,000 VNĐ
Items 6/14