Today 12/01/2026 - 01:28:06 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
14
Total accessing:
7437921
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
> R5F562TADDFP
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
R5F562TADDFP
RX62T Microcontroller IC 32-Bit, 100MHz, 256KB (256K x 8) FLASH 100-LFQFP (14x14)
(
Update 08/11/2025
)
Part No.:
R5F562TADDFP
Date added::
07/11/2025
Brand:
Renesas
Origin:
Genuine
Package:
LQFP(100)
Category:
Microcontrolers
Pricing:
250,000 (VNĐ)
Product Unit:
pcs
In stock:
5 pcs
Views:
824
Quantity:
Note:
Product information
Products related
R5F562TADDFP
RX62T Microcontroller IC 32-Bit, 100MHz, 256KB (256K x 8) FLASH 100-LFQFP (14x14)
DataSheet
Category
Microcontroller
Mfr
Renesas Electronics Corporation
Series
RX62T
Core Size
32-Bit
Speed
100MHz
Connectivity
I2C, LINbus, SCI, SPI
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
55
Program Memory Size
256KB (256K x 8)
Program Memory Type
FLASH
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
4V ~ 5.5V
Data Converters
A/D 12x10b, 8x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LFQFP (14x14)
Package / Case
100-LQFP
Base Product Number
R5F562
Add to
www.tme.vn
November 7, 2025
jQuery(this).corner();
J-LINK V9
(46)
J-LINK V9 Debugger Emulator
Retail Price:
520,000 VNĐ
jQuery(this).corner();
E2 Emulator Lite
(2)
E2 Lite On-chip Debugging Emulator ...
Retail Price:
3,350,000 VNĐ
jQuery(this).corner();
EZ-CUBE3 Emulator
(0)
EZ-CUBE3 On-Chip Debug Emulator wit...
Retail Price:
1,200,000 VNĐ
Items 1/1