Today 26/02/2026 - 05:19:17 PM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
50
Total accessing:
8352618
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
> U-Box Short
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
U-Box Short
U-box Driver - Short type
(
Update 14/11/2022
)
Part No.:
U-Box Short
Date added::
31/08/2013
Brand:
TAKAMISAWA
Origin:
Taiwan
Package:
Category:
Box
Pricing:
Quantity (pcs)
1 - 9
10 - 49
50 - 99
100 - 499
500+
Unit price (VNĐ)
12,000
11,000
10,000
9,000
8,000
Product Unit:
pcs
In stock:
327 pcs
Views:
37220
Quantity:
Note:
Product information
U-Box Short
U-box Driver - Short type
Product Description:
Product no logo back cover, aluminum (aluminum), cover and USB cap (excluding USB welding head)
Uses:
Suitable for home-made U disk shell packaging (suitable for a variety of U disk control PCB)
Suitable for USBASP download cable production (with indicator hole, available SMD led display download)
Suitable for the protection of the dongle and various board (the tail can design a pin or socket)
Full Size: 52mm * 16.8mm * 7mm
Case size: 32mm * 16.8mm * 7mm
Interior space: 32mm * 15mm * 6mm |
PCB production requirements:
Preferably have a thickness of less than or equal to 1mm, maximize the use of SMD components, components pin part should be placed in the tail shell design, pay attention to the board shape, not blocked by the shell
Items 1/1